
The SAF-C164CI-8E28MDB is a 16-bit microcontroller from Infineon, packaged in a QFP format. It operates at a maximum frequency of 20MHz and a supply voltage of 5.5V, with a minimum operating temperature of -40°C and a maximum of 85°C. The device features 64KB of EPROM memory and 4KB of RAM, with 59 programmable I/Os and 3 timers/counters. It also includes peripherals such as power-on reset, pulse-width modulation, and a watchdog timer.
Infineon SAF-C164CI-8E28MDB technical specifications.
| Package/Case | QFP |
| Data Bus Width | 16b |
| Interface | CAN, SPI, UART, USART, EBI/EMI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.75V |
| Number of I/Os | 59 |
| Number of Programmable I/O | 59 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 4KB |
| Series | C16xx |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAF-C164CI-8E28MDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
