MCU 16-bit C166 CISC/RISC 64KB ROM 5V 80-Pin MQFP
Checking distributor stock and pricing after the page loads.
Infineon SAF-C164CI-8RMCA+ technical specifications.
| Data Bus Width | 16b |
| Interface | SPI, CAN, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Number of Programmable I/O | 59 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.