Sign in to ask questions about the Infineon SAF-C164CI-L25MCA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SAF-C164CI-L25MCA technical specifications.
| Access Time | 25us |
| Package/Case | QFP |
| Interface | SPI, CAN, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 59 |
| Oscillator Type | External |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 4096B |
| Series | C16xx |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SAF-C164CI-L25MCA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.