Infineon SAF-C164CM-4EFAB technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 16b |
| Interface | CAN, SPI, UART, USART, EBI/EMI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 50 |
| Number of Programmable I/O | 50 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | No |
| Series | C16xx |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon SAF-C164CM-4EFAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.