16-bit Microcontrollers - MCU 16BIT SNGL CHIP 5V 25MHz ROM less
Checking distributor stock and pricing after the page loads.
| Access Time | 25us |
| Data Bus Width | 16b |
| Interface | CAN |
| Lead Free | Contains Lead |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 111 |
| Number of Programmable I/O | 111 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 168 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 11KB |
| RoHS Compliant | Yes |
| Series | C166 |
| Watchdog Timer | Yes |
| RoHS | Compliant |