The SAF-C505CA-LM is an 8-bit microcontroller with 34 I/Os, 4 PWM channels, and 3 timers/counters. It operates over a temperature range of -40°C to 85°C and features a 256B RAM. The device supports serial, CAN, and USART interfaces and is available in an SMD/SMT package.
Checking distributor stock and pricing after the page loads.
Infineon SAF-C505CA-LM technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 20MHz |
| Interface | Serial, CAN, USART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.25V |
| Number of Bits | 8 |
| Number of I/Os | 34 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 3 |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.