Industrial-grade 8-bit microcontroller featuring an 8051 CPU core operating at up to 20MHz. This CMOS device offers 32768 words of MROM and 256 bytes of RAM, with 48 I/O lines, an 8-bit external data bus, and a 16-bit address bus. Packaged in a 64-terminal PQFP (S-PQFP-G64) with a 14mm x 14mm footprint, it supports a nominal supply voltage of 5V and operates within an industrial temperature range of -40°C to 85°C. Includes PWM channels and an ADC.
Infineon SAF-C508-4RM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 48 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | MROM |
| ROM (words) | 32768 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon SAF-C508-4RM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.