The SAF-XC164CS-16F20FAC is a CAN interface controller from Infineon, featuring 128KB of FLASH memory and 8KB of RAM. It operates at a frequency of 20MHz and is packaged in a TQFP package, suitable for surface mount applications. The device is specified to operate over a temperature range of -40°C to 85°C, with a maximum supply voltage of 5.5V and a minimum supply voltage of 2.35V.
Checking distributor stock and pricing after the page loads.
Infineon SAF-XC164CS-16F20FAC technical specifications.
| Package/Case | TQFP |
| Frequency | 20MHz |
| Interface | CAN |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.35V |
| Mount | Surface Mount |
| Number of Timers/Counters | 5 |
| Packaging | Ammo Pack |
| RAM Size | 8KB |
| RoHS | Not Compliant |
No datasheet is available for this part.