Infineon SAF-XC164CS-8F20FBB technical specifications.
| Data Bus Width | 16b |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.4V |
| Number of I/Os | 79 |
| Number of Programmable I/O | 79 |
| Number of Timers/Counters | 11 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| RAM Size | 6KB |
| RoHS Compliant | No |
| Series | XC166 |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SAF-XC164CS-8F20FBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
