
IC MCU 16BIT 32KB FLASH 64TQFP
Infineon SAF-XC164GM-4F40FAA technical specifications.
| Access Time | 40us |
| Package/Case | TQFP |
| Data Bus Width | 16b |
| Interface | CAN, SPI, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.4V |
| Mount | Surface Mount |
| Number of I/Os | 47 |
| Number of Programmable I/O | 47 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1900 |
| Packaging | Cut Tape |
| Peripherals | PWM, WDT |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | XC16x |
| RoHS | Compliant |
No datasheet is available for this part.
