
The SAF-XC164KM-4F20FAA is a 32KB FLASH microcontroller from Infineon. It features 47 I/Os and operates at a maximum frequency of 20MHz. The device is supplied at 5V and is packaged in a TQFP package. It has a memory size of 32KB and a RAM size of 4KB. The microcontroller is RoHS compliant and has a maximum operating temperature of 85°C.
Sign in to ask questions about the Infineon SAF-XC164KM-4F20FAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SAF-XC164KM-4F20FAA technical specifications.
| Access Time | 20us |
| Package/Case | TQFP |
| Data Bus Width | 16b |
| Interface | CAN, SPI, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.4V |
| Mount | Surface Mount |
| Number of I/Os | 47 |
| Number of Programmable I/O | 47 |
| Number of Timers/Counters | 7 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1900 |
| Packaging | Cut Tape |
| Peripherals | PWM, WDT |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | XC16x |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAF-XC164KM-4F20FAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
