
The SAF-XC164N-8F20FBB is a 16-bit microcontroller from Infineon, featuring 64KB of FLASH memory and 79 I/Os. It operates at a maximum frequency of 20MHz and has a maximum supply voltage of 5.5V. The device is packaged in a LQFP package and is suitable for surface mount applications. The operating temperature range is -40°C to 85°C, and the device is RoHS compliant.
Infineon SAF-XC164N-8F20FBB technical specifications.
| Access Time | 20us |
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | SPI, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.4V |
| Mount | Surface Mount |
| Number of I/Os | 79 |
| Number of Programmable I/O | 79 |
| Number of Timers/Counters | 11 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 540 |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| RAM Size | 6KB |
| RoHS Compliant | Yes |
| Series | XC16x |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAF-XC164N-8F20FBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
