
The XC164S is a 64KB FLASH microcontroller with a 40MHz operating frequency and a maximum supply voltage of 5.5V. It features a 16-bit data bus width and supports various interfaces, including SPI, UART, USART, and EBI/EMI. The device operates within a temperature range of -40°C to 85°C and is packaged in a lead-free LQFP package. The XC164S also includes peripherals such as PWM and WDT, and is RoHS compliant.
Sign in to ask questions about the Infineon SAF-XC164S-8F40FBB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SAF-XC164S-8F40FBB technical specifications.
| Access Time | 40us |
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | SPI, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.4V |
| Mount | Surface Mount |
| Number of I/Os | 79 |
| Number of Programmable I/O | 79 |
| Number of Timers/Counters | 11 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 540 |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| RAM Size | 6KB |
| RoHS Compliant | Yes |
| Series | XC16x |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAF-XC164S-8F40FBB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
