
The SAF-XC164SM-4F20F is a 32KB FLASH microcontroller from Infineon with a 16-bit data bus and a maximum operating frequency of 20MHz. It is packaged in a TQFP package and has a height of 1.4mm and dimensions of 10mm by 10mm. The device operates over a temperature range of -40°C to 85°C and has 14 ADC channels, 16 PWM channels, and 2 SPI channels. It also features 5 timers/counters and 4KB of RAM. The microcontroller is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Infineon SAF-XC164SM-4F20F technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 16b |
| Height | 1.4mm |
| Length | 10mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 14 |
| Number of PWM Channels | 16 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5.5V |
| RAM Size | 4KB |
| RoHS Compliant | No |
| Width | 10mm |
| RoHS | Not Compliant |