
The SAF-XC164TM-8F20FAA is a 16-bit microcontroller from Infineon with 64KB of FLASH memory and 6KB of RAM. It operates at a maximum frequency of 20MHz and has a maximum supply voltage of 5.5V. The device is available in a TQFP package and is suitable for surface mount applications. It features a range of interfaces including CAN, SPI, UART, and USART, and has 47 programmable I/Os and 5 timers/counters. The microcontroller is RoHS compliant and operates over a temperature range of -40°C to 85°C.
Infineon SAF-XC164TM-8F20FAA technical specifications.
| Access Time | 20us |
| Package/Case | TQFP |
| Data Bus Width | 16b |
| Interface | CAN, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.4V |
| Mount | Surface Mount |
| Number of I/Os | 47 |
| Number of Programmable I/O | 47 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1900 |
| Packaging | Cut Tape |
| Peripherals | PWM, WDT |
| RAM Size | 6KB |
| RoHS Compliant | Yes |
| Series | XC16x |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAF-XC164TM-8F20FAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
