
MCU 16-bit XC166 C166 CISC/DSP/RISC 256KB Flash 2.5V/5V 144-Pin TQFP
Checking distributor stock and pricing after the page loads.
Infineon SAF-XC167CI-32F40FBB technical specifications.
| Package/Case | TQFP |
| Frequency | 40MHz |
| Interface | I2C, CAN |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.35V |
| Mount | Surface Mount |
| Number of Timers/Counters | 5 |
| RAM Size | 12KB |
| RoHS | Compliant |
No datasheet is available for this part.
