Infineon SAF-XC2336A-56F80LAA technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SAxXC2336A |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.