MCU 8-bit 24MHz XC800 Core LEDTSCU 2kB Flash 512B RAM 16-Pin TSSOP -40~+85°C
Checking distributor stock and pricing after the page loads.
Infineon SAF-XC822T-0FRIAA technical specifications.
| Package/Case | TSSOP |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.