
The SAF-XC836M-2FRIAB is an 8-bit microcontroller from Infineon, packaged in a TSSOP package, with 8KB of FLASH memory and 512B of RAM. It operates at a maximum frequency of 24MHz and features an 8-bit data bus width. The device is halogen free and RoHS compliant, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It supports I2C and UART interfaces and has 25 programmable I/Os and 3 timers/counters. A watchdog timer is also available.
Checking distributor stock and pricing after the page loads.
Infineon SAF-XC836M-2FRIAB technical specifications.
| Package/Case | TSSOP |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | I2C, UART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 3 |
| Packaging | Tape and Reel |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.