
The SAF-XC866-1FRIAA is an 8-bit 8051 microcontroller from Infineon. It features 4KB of FLASH memory and 512B of RAM. The device operates at a maximum frequency of 26.67MHz and has a maximum operating temperature of 85°C. It is available in a TSSOP package and is suitable for surface mount applications. The microcontroller has 8 ADC channels and 3 timers/counters, as well as a single UART channel. It operates at a supply voltage of 5.5V and has a minimum operating temperature of -40°C.
Infineon SAF-XC866-1FRIAA technical specifications.
| Package/Case | TSSOP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Height | 0.9mm |
| Length | 9.7mm |
| Max Frequency | 26.67MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 5.5V |
| RAM Size | 512B |
| RoHS Compliant | No |
| Width | 4.4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
