
The SAF-XC866-4FRABC is an 8-bit UART/USART controller from Infineon, featuring a maximum operating frequency of 26.67MHz and 16KB of FLASH memory. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device is available in a TFSOP package and is designed for surface mount applications. It includes various peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer.
Infineon SAF-XC866-4FRABC technical specifications.
| Package/Case | TFSOP |
| Data Bus Width | 8b |
| Interface | UART, USART |
| Max Frequency | 26.67MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 19 |
| Number of Programmable I/O | 27 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 750B |
| RoHS Compliant | No |
| Series | XC8xx |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SAF-XC866-4FRABC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.