The SAF-XC866L-1FRA is a ROMless 8051 microcontroller with an 8-bit data bus width and support for SPI and UART interfaces. It operates at a maximum frequency of 26.67MHz and has a RAM size of 768 bytes. The device features 19 programmable I/O pins and 3 timers/counters. It is designed to operate within a temperature range of -40°C to 85°C, but is not RoHS compliant.
Infineon SAF-XC866L-1FRA technical specifications.
| Package/Case | TSSOP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | SPI, UART |
| Max Frequency | 26.67MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 19 |
| Number of Timers/Counters | 3 |
| RAM Size | 768B |
| RoHS Compliant | No |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.