Sign in to ask questions about the Infineon SAF-XC866L-2FRIBC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SAF-XC866L-2FRIBC technical specifications.
| Package/Case | TFSOP |
| Data Bus Width | 8b |
| Halogen Free | Not Halogen Free |
| Interface | UART, USART, LIN |
| Max Frequency | 26.67MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 19 |
| Number of Programmable I/O | 27 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 750B |
| RoHS Compliant | No |
| Series | XC8xx |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SAF-XC866L-2FRIBC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
