
The SAF-XC866L-2FRIBE is an 8-bit microcontroller from Infineon, featuring a 26.67MHz SPI interface and support for UART, USART, and LIN protocols. It has 8KB of FLASH memory and 768B of RAM, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is available in a TSSOP package and is RoHS compliant. It includes peripherals such as a brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer.
Sign in to ask questions about the Infineon SAF-XC866L-2FRIBE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SAF-XC866L-2FRIBE technical specifications.
| Package/Case | TSSOP |
| Data Bus Width | 8b |
| Interface | SPI, UART, USART, LIN |
| Max Frequency | 26.67MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 19 |
| Number of Programmable I/O | 19 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Series | XC8xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAF-XC866L-2FRIBE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
