Infineon SAF-XC878-13FFI5VAC technical specifications.
| Package/Case | LQFP |
| Halogen Free | Halogen Free |
| Interface | SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 52KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 40 |
| Oscillator Type | Internal |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | XC8xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAF-XC878-13FFI5VAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
