
The SAF-XC878CM-13FFI3V3AC is a 40-pin LQFP microcontroller from Infineon, designed to operate over a wide temperature range of -40°C to 85°C. This device features a range of interfaces, including SPI, CAN, UART, and USART, making it suitable for various applications. It also boasts 52KB of FLASH memory and 40 I/Os, providing ample storage and connectivity options. Additionally, the SAF-XC878CM-13FFI3V3AC includes a number of peripherals, such as a brown-out detect/reset, power-on reset, PWM, and watchdog timer, to ensure reliable operation. The device is RoHS compliant and packaged in a tape and reel format, with 1900 units per package.
Sign in to ask questions about the Infineon SAF-XC878CM-13FFI3V3AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SAF-XC878CM-13FFI3V3AC technical specifications.
| Package/Case | LQFP |
| Interface | SPI, CAN, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 52KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 40 |
| Oscillator Type | Internal |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | XC8xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAF-XC878CM-13FFI3V3AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.