Sign in to ask questions about the Infineon SAF-XC878CM-16FFI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SAF-XC878CM-16FFI technical specifications.
| Package/Case | LQFP |
| Density | 64KB |
| Frequency | 27MHz |
| Interface | CAN, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 48 |
| Number of PWM Channels | 10 |
| Number of Timers/Counters | 4 |
| Peripherals | PWM |
| RAM Size | 3.25KB |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAF-XC878CM-16FFI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
