IC Mcu 8 Bit 52KB Flash 64LQFP
Infineon SAF-XC878M-13FFI3V3AC technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAF-XC878M-13FFI3V3AC to view detailed technical specifications.
No datasheet is available for this part.