
The SAF-XC878M-13FFI5VAA is an 8-bit microcontroller from Infineon, packaged in LQFP. It operates over a temperature range of -40°C to 85°C and features a 52KB FLASH memory and 3.25KB RAM. The device supports SPI and UART interfaces at a maximum frequency of 24MHz. It also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer.
Infineon SAF-XC878M-13FFI5VAA technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | SPI, UART, USART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 52KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 3.25KB |
| Series | XC8xx |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAF-XC878M-13FFI5VAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
