
The SAF-XC878M-16FFI5VAA is an 8-bit microcontroller from Infineon, featuring 64KB of FLASH memory and 3.25KB of RAM. It operates at a maximum frequency of 24MHz and has a maximum supply voltage of 5.5V. The device is packaged in a LQFP and is suitable for surface mount applications. It can withstand operating temperatures between -40°C and 85°C.
Infineon SAF-XC878M-16FFI5VAA technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | SPI, UART, USART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 3.25KB |
| Series | XC8xx |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAF-XC878M-16FFI5VAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
