The SAF-XC886-6FFI3V3AC is an 8-bit SPI UART bridge from Infineon, featuring a maximum frequency of 24MHz and a supply voltage range of 3V to 3.6V. It is packaged in a TQFP package and is RoHS compliant. The device has 24KB of FLASH memory and 1.75KB of RAM, with 48 programmable I/Os and 4 timers/counters. It operates over a temperature range of -40°C to 85°C.
Infineon SAF-XC886-6FFI3V3AC technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Interface | SPI, UART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 24KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 4 |
| Packaging | Tape and Reel |
| RAM Size | 1.75KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.