
8-bit Microcontrollers - MCU MICROCONTROLLER 8-BIT
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Interface | UART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 24KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| RAM Size | 1.75KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
