
The SAF-XC886CLM-6FFA5VAC is an 8-bit microcontroller from Infineon, featuring 24KB of FLASH memory and 1.75KB of RAM. It operates at a maximum frequency of 24MHz and has a maximum operating temperature of 85°C. The device is supplied with a voltage of 5V and is available in a TQFP package. It also includes peripherals such as a brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The microcontroller is compliant with the RoHS directive and is packaged in tape and reel quantities of 1800.
Sign in to ask questions about the Infineon SAF-XC886CLM-6FFA5VAC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SAF-XC886CLM-6FFA5VAC technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | UART, CAN, USART, LIN |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 24KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 34 |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1.75KB |
| RoHS Compliant | Yes |
| Series | XC8xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAF-XC886CLM-6FFA5VAC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.