
Infineon SAF-XC886CM-6FFI, 8bit XC800 Microcontroller, 9.6MHz, 24 kB Flash, 48-Pin TQFP
Checking distributor stock and pricing after the page loads.
Infineon SAF-XC886CM-6FFI technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Height | 1mm |
| Length | 7mm |
| Max Frequency | 9.6MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 24KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 2.5V |
| RAM Size | 256B |
| RoHS Compliant | No |
| Width | 7mm |
| RoHS | Not Compliant |
No datasheet is available for this part.