
The SAF-XC886CM-6FFI5VAC is an 8-bit microcontroller from Infineon with 24KB of FLASH memory and 1.75KB of RAM. It features 34 I/Os and supports various interfaces including SPI, UART, and CAN. The device operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. It is packaged in a TQFP and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Infineon SAF-XC886CM-6FFI5VAC technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Halogen Free | Not Halogen Free |
| Interface | SPI, UART, CAN, USART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 24KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 34 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1.75KB |
| RoHS Compliant | Yes |
| Series | XC8xx |
| RoHS | Compliant |
No datasheet is available for this part.