
The SAF-XC886CM-8FFA5VAC is a 32KB FLASH 8051 microcontroller with an 8-bit data bus. It features UART, CAN, and USART interfaces and operates at a maximum frequency of 24MHz. The device is packaged in a TQFP package and is suitable for use in temperatures ranging from -40°C to 85°C. It is RoHS compliant and has a watchdog timer.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon SAF-XC886CM-8FFA5VAC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SAF-XC886CM-8FFA5VAC technical specifications.
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Halogen Free | Not Halogen Free |
| Interface | UART, CAN, USART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 34 |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1.75KB |
| RoHS Compliant | Yes |
| Series | XC8xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAF-XC886CM-8FFA5VAC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.