The SAF-XC886L-6FFI is a 24KB FLASH microcontroller with an 8051 core architecture, supporting an 8-bit data bus and a UART interface. It operates at a maximum frequency of 24MHz and is powered by a 3.3V supply voltage. The device is packaged in a TQFP package and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. It features 4 timers/counters and a watchdog timer, with 1.75KB of RAM and 24KB of memory.
Infineon SAF-XC886L-6FFI technical specifications.
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | UART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 24KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| RAM Size | 1.75KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.