
The SAF-XC886LM-8FFA5VAC is an 8-bit microcontroller from Infineon, featuring 32KB of FLASH memory and 34 I/Os. It operates at a maximum frequency of 24MHz and has an internal oscillator. The device is available in a TQFP package and is RoHS compliant. It supports UART, USART, and LIN interfaces, and has a watchdog timer and brown-out detect/reset functionality. The microcontroller is suitable for use in temperatures ranging from -40°C to 85°C, with a supply voltage range of 4.5V to 5.5V.
Infineon SAF-XC886LM-8FFA5VAC technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | UART, USART, LIN |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 34 |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1.75KB |
| RoHS Compliant | Yes |
| Series | XC8xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
