The SAF-XC886LM-8FFI is an 8051 microcontroller with 32KB of FLASH memory and 1.75KB of RAM. It operates at a maximum frequency of 24MHz and has 34 programmable I/O pins. The device is available in a TQFP package and has a maximum operating temperature of 85°C. It also features a watchdog timer and is not RoHS compliant.
Infineon SAF-XC886LM-8FFI technical specifications.
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | UART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 4 |
| RAM Size | 1.75KB |
| RoHS Compliant | No |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.