
The SAF-XC888C-6FFA5VAC is an 8-bit microcontroller from Infineon, featuring 24KB of FLASH memory and 48 programmable I/Os. It operates at a maximum frequency of 24MHz and has a maximum operating temperature of 85°C. The device is supplied with a voltage of 5V and is available in a LQFP package. It also includes various peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The microcontroller is RoHS compliant and is packaged in tape and reel quantities.
Checking distributor stock and pricing after the page loads.
Infineon SAF-XC888C-6FFA5VAC technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | UART, CAN, USART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 24KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 48 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1.75KB |
| RoHS Compliant | Yes |
| Series | XC8xx |
| RoHS | Compliant |
