Infineon SAF-XC888CM-8FFI technical specifications.
| Package/Case | TQFP |
| Density | 32KB |
| Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Min Supply Voltage | 3V |
| Number of I/Os | 48 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 4 |
| Peripherals | PWM |
| RAM Size | 1.75KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SAF-XC888CM-8FFI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.