The SAF-XC888LM-8FFI5VAC is an 8-bit UART microcontroller from Infineon, featuring 32KB of FLASH memory and 1.75KB of RAM. It operates at a maximum frequency of 24MHz and has a maximum operating temperature of 85°C. The device is packaged in TQFP and is compliant with RoHS regulations. It also features a watchdog timer and supports 48 programmable I/Os and 4 timers/counters.
Checking distributor stock and pricing after the page loads.
Infineon SAF-XC888LM-8FFI5VAC technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | UART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| RAM Size | 1.75KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.