
The SAF-XE162FM-72F80LAA is a 16-bit microcontroller from Infineon, featuring a wide range of interfaces including I2C, SPI, CAN, I2S, UART, USART, LIN, and EBI/EMI. It has a maximum operating frequency of 80MHz and a memory configuration of 576KB of FLASH and 32KB of RAM. The device is packaged in a LQFP package and is RoHS compliant. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon SAF-XE162FM-72F80LAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SAF-XE162FM-72F80LAA technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | I2C, SPI, CAN, I2S, UART, USART, LIN, EBI/EMI |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 576KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | XE16x |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAF-XE162FM-72F80LAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.