The SAF-XE164F-72F66LAC is a 16-bit CAN interface microcontroller from Infineon, featuring a maximum operating frequency of 16.5MHz and a maximum supply voltage of 5.5V. It is packaged in a LQFP package and operates within a temperature range of -40°C to 85°C. The device has 576KB of FLASH memory and 32KB of RAM, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Infineon SAF-XE164F-72F66LAC technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | CAN |
| Max Frequency | 16.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 576KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of I/Os | 75 |
| Number of Programmable I/O | 75 |
| Number of Timers/Counters | 5 |
| Package Quantity | 540 |
| Packaging | Tray |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | SAxXE164F |
| RoHS | Compliant |