
The SAF-XE164FN-24F80LAA is a 16-bit microcontroller from Infineon, featuring 192KB of FLASH memory and 75 I/Os. It operates over a temperature range of -40°C to 85°C and is available in a halogen-free LQFP package. The device supports various interfaces, including I2C, SPI, CAN, UART, USART, LIN, and EBI/EMI. It also includes peripherals such as power-on reset, pulse-width modulation, and a watch dog timer. The microcontroller is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Infineon SAF-XE164FN-24F80LAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SAF-XE164FN-24F80LAA technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, UART, USART, LIN, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 192KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 75 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | XE16x |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAF-XE164FN-24F80LAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
