
The SAF-XE164FN-40F80LAA is a 16-bit microcontroller from Infineon, featuring 320KB of FLASH memory and 32KB of RAM. It operates at a maximum frequency of 80MHz and has a maximum power dissipation of 800mW. The device is packaged in a LQFP package and is available in quantities of 1000. It supports a range of interfaces, including I2C, SPI, CAN, UART, USART, LIN, EBI/EMI, and I2S. The microcontroller is RoHS compliant and has a maximum operating temperature of 85°C.
Sign in to ask questions about the Infineon SAF-XE164FN-40F80LAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SAF-XE164FN-40F80LAA technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | I2C, SPI, CAN, UART, USART, LIN, EBI/EMI, I2S |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 320KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Number of I/Os | 75 |
| Number of Programmable I/O | 76 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | XE16x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAF-XE164FN-40F80LAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.