16-bit Microcontrollers - MCU 16BIT SNGL CHIP REAL 3V 66MHz Flash
Infineon SAF-XE164G-96F66LAC-TR technical specifications.
| Data Bus Width | 16b |
| Package Quantity | 540 |
| Packaging | Tray |
| Series | SAxXE164G |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAF-XE164G-96F66LAC-TR to view detailed technical specifications.
No datasheet is available for this part.