
The SAF-XE164H-24F66LAC is a 16-bit microcontroller from Infineon, packaged in a surface mount LQFP package. It operates at a maximum frequency of 16.5MHz and a maximum supply voltage of 5.5V, with a temperature range of -40°C to 85°C. The device features 192KB of FLASH memory and 10KB of RAM, with 75 programmable I/Os and 5 timers/counters. It supports various interfaces including CAN, I2C, SPI, UART, USART, LIN, and EBI/EMI, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon SAF-XE164H-24F66LAC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SAF-XE164H-24F66LAC technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | CAN, I2C, SPI, UART, USART, LIN, EBI/EMI |
| Max Frequency | 16.5MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 192KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 75 |
| Number of Programmable I/O | 75 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 10KB |
| RoHS Compliant | Yes |
| Series | XE16x |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAF-XE164H-24F66LAC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
