
The SAF-XE164H-72F66LAC is a 16-bit microcontroller from Infineon, featuring a maximum operating temperature range of -40°C to 85°C. It has a maximum power dissipation of 1W and operates on a maximum supply voltage of 5.5V. The device is packaged in LQFP and is RoHS compliant. It has a memory size of 576KB, with 32KB of RAM and 544KB of FLASH memory. The microcontroller supports various interfaces, including CAN, I2C, SPI, UART, USART, and EBI/EMI, and has 75 programmable I/Os and 5 timers/counters.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | CAN, I2C, SPI, UART, USART, EBI/EMI |
| Max Frequency | 16.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 576KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 75 |
| Number of Programmable I/O | 75 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | XE16x |
| RoHS | Compliant |
