The SAF-XE167F-96F66LAB is a 16-bit CAN interface microcontroller from Infineon, packaged in a LQFP. It operates at a maximum frequency of 66MHz and has a maximum operating temperature of 85°C. The device has 768KB of FLASH memory and 64KB of RAM, with 118 programmable I/O and 11 timers/counters. It is RoHS compliant and operates at a supply voltage of 3.3V.
Checking distributor stock and pricing after the page loads.
Infineon SAF-XE167F-96F66LAB technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | CAN |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Memory Size | 768KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 118 |
| Number of Timers/Counters | 11 |
| Operating Supply Voltage | 3.3V |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.